6255.5530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6255.5530
6255.5530
6255.5530

6255.5530

DigiKey Part Number
486-6065-ND
Manufacturer
Manufacturer Product Number
6255.5530
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6255.5530 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In; Through Hole
Termination
Solder
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.50mm
Panel Thickness
0.118" (3.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,87500 €68,75 €
256,44440 €161,11 €
506,13680 €306,84 €
1005,84390 €584,39 €
2505,47820 €1.369,55 €
5005,21696 €2.608,48 €
1.0004,96825 €4.968,25 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €