Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole
6250.552 (back)

6250.552

DigiKey Part Number
486-6070-ND
Manufacturer
Manufacturer Product Number
6250.552
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6250.552 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Unfiltered - Commercial
Manufacturer
SCHURTER Inc.
Accomodates a Fuse
Yes (Fuse Not Included)
Series
Mounting Type
Panel Mount, Snap-In; Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Fuse Holder, Drawer
Fuse Holder
Connector Style
IEC 320-C14
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.50mm
Connector Type
Receptacle, Male Blades - Module
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
CSA, ENEC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6250.5512SCHURTER Inc.1.299486-6072-ND6,34000 €Parametric Equivalent
6250.553SCHURTER Inc.7486-6068-ND6,34000 €Parametric Equivalent
6255.552SCHURTER Inc.26486-6066-ND8,55000 €Parametric Equivalent
6255.553SCHURTER Inc.159486-6065-ND8,55000 €Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,34000 €6,34 €
105,38500 €53,85 €
255,04720 €126,18 €
504,80620 €240,31 €
1004,57680 €457,68 €
2504,29028 €1.072,57 €
5004,08562 €2.042,81 €
1.0003,89083 €3.890,83 €
Manufacturers Standard Package
Unit Price without VAT:6,34000 €
Unit Price with VAT:7,54460 €