6200.4315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6200.4125

DigiKey Part Number
486-4760-ND
Manufacturer
Manufacturer Product Number
6200.4125
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6200.4125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 27.50mm x 31.50mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, CSA, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,81000 €3,81 €
103,23300 €32,33 €
253,03040 €75,76 €
502,88560 €144,28 €
1002,74780 €274,78 €
2502,57568 €643,92 €
5002,45282 €1.226,41 €
1.0002,33580 €2.335,80 €
2.5002,18972 €5.474,30 €
Manufacturers Standard Package
Unit Price without VAT:3,81000 €
Unit Price with VAT:4,53390 €