




6200.4115 | |
---|---|
DigiKey Part Number | 486-1033-ND |
Manufacturer | |
Manufacturer Product Number | 6200.4115 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6200.4115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 31.50mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, CSA, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,81000 € | 3,81 € |
10 | 3,23300 € | 32,33 € |
25 | 3,03040 € | 75,76 € |
50 | 2,88560 € | 144,28 € |
100 | 2,74780 € | 274,78 € |
250 | 2,57568 € | 643,92 € |
500 | 2,45282 € | 1.226,41 € |
1.000 | 2,33580 € | 2.335,80 € |
2.500 | 2,18972 € | 5.474,30 € |
Unit Price without VAT: | 3,81000 € |
---|---|
Unit Price with VAT: | 4,53390 € |