MFG_6183.0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_6183.0002
6183.0002
6183.0002

6183.0002

DigiKey Part Number
486-3795-ND
Manufacturer
Manufacturer Product Number
6183.0002
Description
PWR ENT RCPT IEC320-2-2J PNL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6183.0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 38.00mm x 29.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,24000 €5,24 €
104,45800 €44,58 €
254,17800 €104,45 €
503,97840 €198,92 €
1003,78840 €378,84 €
2503,55128 €887,82 €
5003,38186 €1.690,93 €
1.0003,22060 €3.220,60 €
2.5003,01920 €7.548,00 €
Manufacturers Standard Package
Unit Price without VAT:5,24000 €
Unit Price with VAT:6,23560 €