MFG_6182.0028
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6182.0028

DigiKey Part Number
486-3793-ND
Manufacturer
Manufacturer Product Number
6182.0028
Description
PWR ENT RCPT IEC320-2-2F PANEL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.40mm x 24.70mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,96300 €39,63 €
253,71480 €92,87 €
503,53720 €176,86 €
1003,36830 €336,83 €
2503,15748 €789,37 €
5003,00682 €1.503,41 €
1.0002,86342 €2.863,42 €
2.5002,68437 €6.710,93 €
Manufacturers Standard Package
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,55730 €