



6182.0027 | |
---|---|
DigiKey Part Number | 486-6088-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0027 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.40mm x 24.70mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,15000 € | 5,15 € |
10 | 4,37200 € | 43,72 € |
25 | 4,09800 € | 102,45 € |
50 | 3,90220 € | 195,11 € |
100 | 3,71570 € | 371,57 € |
250 | 3,48312 € | 870,78 € |
500 | 3,31694 € | 1.658,47 € |
1.000 | 3,15877 € | 3.158,77 € |
2.500 | 2,96124 € | 7.403,10 € |
Unit Price without VAT: | 5,15000 € |
---|---|
Unit Price with VAT: | 6,12850 € |