
6182.0006 | |
|---|---|
DigiKey Part Number | 486-3792-ND |
Manufacturer | |
Manufacturer Product Number | 6182.0006 |
Description | PWR ENT RCPT IEC320-2-2F PNL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6182.0006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 23.20mm x 15.80mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,55800 € | 55,58 € |
| 25 | 5,20920 € | 130,23 € |
| 50 | 4,96040 € | 248,02 € |
| 100 | 4,72360 € | 472,36 € |
| 250 | 4,42800 € | 1.107,00 € |
| 500 | 4,21676 € | 2.108,38 € |
| 1.000 | 4,01569 € | 4.015,69 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |






