


6180.0006 | |
---|---|
DigiKey Part Number | 486-6097-ND |
Manufacturer | |
Manufacturer Product Number | 6180.0006 |
Description | PWR ENT RCPT IEC320-2-2D INSERT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/D, Non-Polarized Insert Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6180.0006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-2-2/D, Non-Polarized | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 7A | |
Voltage Rating - Appliance Inlet | 125VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Insert Mount | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 18.20mm x 11.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cURus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,87000 € | 2,87 € |
10 | 2,44000 € | 24,40 € |
25 | 2,28680 € | 57,17 € |
50 | 2,17740 € | 108,87 € |
100 | 2,07350 € | 207,35 € |
250 | 1,94364 € | 485,91 € |
500 | 1,85088 € | 925,44 € |
1.000 | 1,76257 € | 1.762,57 € |
2.500 | 1,65233 € | 4.130,82 € |
Unit Price without VAT: | 2,87000 € |
---|---|
Unit Price with VAT: | 3,41530 € |