
6167.0012 | |
---|---|
DigiKey Part Number | 6167.0012-ND |
Manufacturer | |
Manufacturer Product Number | 6167.0012 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.70mm x 19.80mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | - | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, UL, VDE |