6163.0019
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6163.0019
6163.0019
6163.0019

6163.0019

DigiKey Part Number
486-4035-ND
Manufacturer
Manufacturer Product Number
6163.0019
Description
PWR ENT RCPT IEC320-C20 PNL SLDR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6163.0019 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 34.70mm x 26.50mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP20
Approval Agency
CCC, cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.116
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,55000 €3,55 €
103,01900 €30,19 €
252,82920 €70,73 €
502,69380 €134,69 €
1002,56520 €256,52 €
2502,40456 €601,14 €
5002,28984 €1.144,92 €
1.0002,18060 €2.180,60 €
2.5002,04422 €5.110,55 €
Manufacturers Standard Package
Unit Price without VAT:3,55000 €
Unit Price with VAT:4,22450 €