



6163.0014 | |
---|---|
DigiKey Part Number | 486-4034-ND |
Manufacturer | |
Manufacturer Product Number | 6163.0014 |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 16A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 33.00mm x 25.00mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cCSAus, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,40000 € | 3,40 € |
10 | 2,88500 € | 28,85 € |
25 | 2,70360 € | 67,59 € |
50 | 2,57480 € | 128,74 € |
100 | 2,45180 € | 245,18 € |
250 | 2,29820 € | 574,55 € |
500 | 2,18854 € | 1.094,27 € |
1.000 | 2,08413 € | 2.084,13 € |
2.500 | 1,95377 € | 4.884,43 € |
Unit Price without VAT: | 3,40000 € |
---|---|
Unit Price with VAT: | 4,04600 € |