



6162.0173 | |
---|---|
DigiKey Part Number | 486-6131-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0173 |
Description | PWR ENT RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cCSAus, ENEC, UR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,69000 € | 2,69 € |
10 | 2,28900 € | 22,89 € |
25 | 2,14640 € | 53,66 € |
50 | 2,04360 € | 102,18 € |
100 | 1,94600 € | 194,60 € |
250 | 1,82416 € | 456,04 € |
500 | 1,73710 € | 868,55 € |
1.000 | 1,65422 € | 1.654,22 € |
2.500 | 1,55073 € | 3.876,82 € |
Unit Price without VAT: | 2,69000 € |
---|---|
Unit Price with VAT: | 3,20110 € |