6162.0059 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 93
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 111
Unit Price: 2,57000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 164
Unit Price: 2,12000 €
Datasheet

Similar


Qualtek
In Stock: 0
Unit Price: 0,00000 €
Datasheet
6162.0059-front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6162.0059-front
6162.0059-back

6162.0059

DigiKey Part Number
486-4756-ND
Manufacturer
Manufacturer Product Number
6162.0059
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6162.0059 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.30mm x 19.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
cCSAus, ENEC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,57000 €2,57 €
102,19000 €21,90 €
252,05240 €51,31 €
501,95440 €97,72 €
1001,86110 €186,11 €
2501,74452 €436,13 €
5001,66124 €830,62 €
1.0001,58198 €1.581,98 €
2.5001,48302 €3.707,55 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €