


6162.005 | |
|---|---|
DigiKey Part Number | 486-6138-ND |
Manufacturer | |
Manufacturer Product Number | 6162.005 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6162.005 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 19.50mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31100 € | 23,11 € |
| 25 | 2,16600 € | 54,15 € |
| 50 | 2,06260 € | 103,13 € |
| 100 | 1,96390 € | 196,39 € |
| 250 | 1,84096 € | 460,24 € |
| 500 | 1,75308 € | 876,54 € |
| 1.000 | 1,66944 € | 1.669,44 € |
| 2.500 | 1,56500 € | 3.912,50 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

