


6162.0049 | |
|---|---|
DigiKey Part Number | 486-6139-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0049 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6162.0049 Models |
Category | Number of Positions 3 |
Manufacturer SCHURTER Inc. | Filter Type Unfiltered - Commercial |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Solder Eyelet |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 27.30mm x 19.50mm |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP20 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency cCSAus, ENEC, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 10 | 2,35900 € | 23,59 € |
| 25 | 2,21120 € | 55,28 € |
| 50 | 2,10540 € | 105,27 € |
| 100 | 2,00470 € | 200,47 € |
| 250 | 1,87916 € | 469,79 € |
| 500 | 1,78948 € | 894,74 € |
| 1.000 | 1,70410 € | 1.704,10 € |
| 2.500 | 1,59750 € | 3.993,75 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

