



6162.0016 | |
---|---|
DigiKey Part Number | 486-6160-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0016 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6162.0016 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cCSAus, ENEC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,57000 € | 2,57 € |
10 | 2,19000 € | 21,90 € |
25 | 2,05240 € | 51,31 € |
50 | 1,95440 € | 97,72 € |
100 | 1,86110 € | 186,11 € |
250 | 1,74452 € | 436,13 € |
500 | 1,66124 € | 830,62 € |
1.000 | 1,58198 € | 1.581,98 € |
2.500 | 1,48302 € | 3.707,55 € |
Unit Price without VAT: | 2,57000 € |
---|---|
Unit Price with VAT: | 3,05830 € |