



6160.0104 | |
---|---|
DigiKey Part Number | 486-3277-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0104 |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C8 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 20.60mm x 11.70mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cURus, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,98000 € | 1,98 € |
10 | 1,68500 € | 16,85 € |
25 | 1,57920 € | 39,48 € |
50 | 1,50360 € | 75,18 € |
100 | 1,43170 € | 143,17 € |
Unit Price without VAT: | 1,98000 € |
---|---|
Unit Price with VAT: | 2,35620 € |