6160.0036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6160.0036
6160.0036
6160.0036

6160.0036

DigiKey Part Number
486-4986-ND
Manufacturer
Manufacturer Product Number
6160.0036
Description
PWR ENT RCPT IEC320-C8 PANEL QC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Pins IEC 320-C8 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C8
Connector Type
Receptacle, Male Pins
Current Rating - Appliance Inlet
2.5A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder, Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Approval Agency
ENEC, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,00000 €2,00 €
101,69600 €16,96 €
251,59000 €39,75 €
501,51380 €75,69 €
1001,44150 €144,15 €
3001,33397 €400,19 €
5001,28674 €643,37 €
1.0001,22533 €1.225,33 €
2.5001,14866 €2.871,65 €
Manufacturers Standard Package
Unit Price without VAT:2,00000 €
Unit Price with VAT:2,38000 €