



6160.0003 | |
|---|---|
DigiKey Part Number | 486-4032-ND |
Manufacturer | |
Manufacturer Product Number | 6160.0003 |
Description | PWR ENT RCPT IEC320-C6 PNL SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C6 Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6160.0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C6 | |
Connector Type | Receptacle, Male Pins | |
Current Rating - Appliance Inlet | 2.5A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 20.80mm x 15.70mm | |
Panel Thickness | 0.138" (3.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | cURus, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,39600 € | 23,96 € |
| 25 | 2,24600 € | 56,15 € |
| 50 | 2,13860 € | 106,93 € |
| 100 | 2,03650 € | 203,65 € |
| 300 | 1,88457 € | 565,37 € |
| 500 | 1,81786 € | 908,93 € |
| 1.000 | 1,73113 € | 1.731,13 € |
| 2.500 | 1,62284 € | 4.057,10 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |









