6150.5512 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 5,78000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 95
Unit Price: 5,78000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: 5,78000 €
Datasheet
6150.5512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6150.5512
6150.5512-back

6150.5512

DigiKey Part Number
486-6192-ND
Manufacturer
Manufacturer Product Number
6150.5512
Description
PWR ENT RCPT IEC320-C14 PNL SLDR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
6150.5512 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In; Through Hole
Termination
Solder
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 19.50mm
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,78000 €5,78 €
104,91600 €49,16 €
254,60760 €115,19 €
504,38740 €219,37 €
1004,17800 €417,80 €
2503,91648 €979,12 €
5003,72966 €1.864,83 €
1.0003,55181 €3.551,81 €
2.5003,32973 €8.324,33 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €