6145.0024.001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 3.291
Unit Price: 28,63000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6145.0024.001

DigiKey Part Number
6145.0024.001-ND
Manufacturer
Manufacturer Product Number
6145.0024.001
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
6145.0024.001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
12A
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 29.00mm x 72.00mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
cULus, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes