
6145.0022.001 | |
---|---|
DigiKey Part Number | 6145.0022.001-ND |
Manufacturer | |
Manufacturer Product Number | 6145.0022.001 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6145.0022.001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | Circuit Breaker, Switch On-Off | |
Current Rating - Circuit Breaker | 10A | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 72.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | cULus, VDE | |
Base Product Number |