6136.0137.0410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6136.0137.0410

DigiKey Part Number
486-6199-ND
Manufacturer
Manufacturer Product Number
6136.0137.0410
Description
PWR ENT MOD RCPT IEC320-C20 PNL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C20 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6136.0137.0410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C20
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Circuit Breaker, Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 43.20mm x 50.80mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,09000 €31,09 €
525,79200 €128,96 €
1522,69467 €340,42 €
6019,28867 €1.157,32 €
10518,05381 €1.895,65 €
25516,24298 €4.141,96 €
51015,34604 €7.826,48 €
Manufacturers Standard Package
Unit Price without VAT:31,09000 €
Unit Price with VAT:36,99710 €