6110.9100 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SCHURTER Inc.
In Stock: 95.159
Unit Price: 1,02000 €
Datasheet
6110.91-front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6110.91-front
6110.91-back

6110.9100

DigiKey Part Number
486-6211-ND
Manufacturer
Manufacturer Product Number
6110.9100
Description
PWR ENT RCPT IEC320-C16 RIVET
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C16 Rivet
Datasheet
 Datasheet
EDA/CAD Models
6110.9100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C16
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Rivet
Termination
-
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes