6110.4325
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6110.4325

DigiKey Part Number
486-4029-ND
Manufacturer
Manufacturer Product Number
6110.4325
Description
PWR ENT RCPT IEC320-C16 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6110.4325 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C16
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,12000 €3,12 €
102,64600 €26,46 €
252,48040 €62,01 €
502,36180 €118,09 €
1002,24880 €224,88 €
2502,10800 €527,00 €
5002,00742 €1.003,71 €
1.0001,91165 €1.911,65 €
2.5001,79207 €4.480,18 €
Manufacturers Standard Package
Unit Price without VAT:3,12000 €
Unit Price with VAT:3,71280 €