6110.4225 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 92
Unit Price: 2,81000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 32
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 100
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 96
Unit Price: 3,10000 €
Datasheet
6110.4225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6110.4225

DigiKey Part Number
486-6215-ND
Manufacturer
Manufacturer Product Number
6110.4225
Description
PWR ENT RCPT IEC320-C16 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6110.4225 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C16
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.098" (2.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,62800 €26,28 €
252,46320 €61,58 €
502,34560 €117,28 €
1002,23350 €223,35 €
2502,09360 €523,40 €
5001,99370 €996,85 €
1.0001,89859 €1.898,59 €
2.5001,77982 €4.449,55 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €