


6110.3200 | |
---|---|
DigiKey Part Number | 486-6224-ND |
Manufacturer | |
Manufacturer Product Number | 6110.3200 |
Description | PWR ENT RCPT IEC320-C16 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C16 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 6110.3200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C16 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,10000 € | 3,10 € |
10 | 2,62800 € | 26,28 € |
25 | 2,46320 € | 61,58 € |
50 | 2,34560 € | 117,28 € |
100 | 2,23350 € | 223,35 € |
250 | 2,09360 € | 523,40 € |
500 | 1,99370 € | 996,85 € |
1.000 | 1,89859 € | 1.898,59 € |
2.500 | 1,77982 € | 4.449,55 € |
Unit Price without VAT: | 3,10000 € |
---|---|
Unit Price with VAT: | 3,68900 € |