


6102.5315 | |
---|---|
DigiKey Part Number | 486-6228-ND |
Manufacturer | |
Manufacturer Product Number | 6102.5315 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,33000 € | 1,33 € |
10 | 1,12900 € | 11,29 € |
25 | 1,05800 € | 26,45 € |
50 | 1,00780 € | 50,39 € |
100 | 0,95950 € | 95,95 € |
250 | 0,89940 € | 224,85 € |
500 | 0,85644 € | 428,22 € |
1.000 | 0,81556 € | 815,56 € |
2.500 | 0,76452 € | 1.911,30 € |
Unit Price without VAT: | 1,33000 € |
---|---|
Unit Price with VAT: | 1,58270 € |