6100.4212
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6100.4212
6100.4212
6100.4212

6100.4212

DigiKey Part Number
486-4024-ND
Manufacturer
Manufacturer Product Number
6100.4212
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
6100.4212 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.50mm x 20.00mm
Panel Thickness
0.047" (1.20mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,96100 €9,61 €
250,90000 €22,50 €
500,85720 €42,86 €
1000,81610 €81,61 €
2500,76496 €191,24 €
5000,72842 €364,21 €
1.0000,69365 €693,65 €
2.5000,65023 €1.625,58 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €