
6051.2190 | |
---|---|
DigiKey Part Number | 486-6051.2190-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2190 |
Description | AU CORDSET 10A 4.0M, V-LOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 17 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,85000 € | 15,85 € |
10 | 13,47300 € | 134,73 € |
30 | 12,46800 € | 374,04 € |
60 | 11,87300 € | 712,38 € |
120 | 11,30658 € | 1.356,79 € |
270 | 10,67830 € | 2.883,14 € |
510 | 10,21033 € | 5.207,27 € |
Unit Price without VAT: | 15,85000 € |
---|---|
Unit Price with VAT: | 18,86150 € |