
6051.2181 | |
---|---|
DigiKey Part Number | 486-6051.2181-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2181 |
Description | US CORDSET MED 13A 4.0M, V-LOCK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 13.12' (4.00m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 13.12' (4.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,59000 € | 22,59 € |
10 | 19,20400 € | 192,04 € |
30 | 17,77067 € | 533,12 € |
60 | 16,92300 € | 1.015,38 € |
120 | 16,11583 € | 1.933,90 € |
270 | 15,22056 € | 4.109,55 € |
510 | 14,55365 € | 7.422,36 € |
Unit Price without VAT: | 22,59000 € |
---|---|
Unit Price with VAT: | 26,88210 € |