
6051.2131 | |
---|---|
DigiKey Part Number | 486-2465-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2131 |
Description | CORD 14AWG 5-15P TO C19 9.84' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord White NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | - | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | CSA, UL | |
Approved Countries | Canada, United States | |
Color | White | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | Hospital Grade, V-Lock | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,42000 € | 22,42 € |
10 | 19,05400 € | 190,54 € |
30 | 17,63267 € | 528,98 € |
60 | 16,79150 € | 1.007,49 € |
120 | 15,99050 € | 1.918,86 € |
270 | 15,10226 € | 4.077,61 € |
510 | 14,44047 € | 7.364,64 € |
Unit Price without VAT: | 22,42000 € |
---|---|
Unit Price with VAT: | 26,67980 € |