
6051.2099 | |
---|---|
DigiKey Part Number | 486-6051.2099-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2099 |
Description | STRIPPED CORDSET 10A 5.0M, V-LOC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 16.40' (5.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 16.40' (5.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,69000 € | 21,69 € |
10 | 18,44000 € | 184,40 € |
30 | 17,06467 € | 511,94 € |
60 | 16,25067 € | 975,04 € |
120 | 15,47558 € | 1.857,07 € |
270 | 14,61578 € | 3.946,26 € |
510 | 13,97535 € | 7.127,43 € |
Unit Price without VAT: | 21,69000 € |
---|---|
Unit Price with VAT: | 25,81110 € |