
6051.2089 | |
---|---|
DigiKey Part Number | 486-6051.2089-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2089 |
Description | STRIPPED CORDSET 10A 3.0M, V-LOC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black IEC 320-C13 To Cable H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Sockets (Slots) to Leads | |
1st Connector | IEC 320-C13 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,12000 € | 14,12 € |
10 | 11,99700 € | 119,97 € |
25 | 11,24560 € | 281,14 € |
80 | 10,35963 € | 828,77 € |
160 | 9,86544 € | 1.578,47 € |
320 | 9,39503 € | 3.006,41 € |
560 | 9,03168 € | 5.057,74 € |
Unit Price without VAT: | 14,12000 € |
---|---|
Unit Price with VAT: | 16,80280 € |