
6051.2083 | |
|---|---|
DigiKey Part Number | 486-1611-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2083 |
Description | CORD CEE 7/7 - IEC 320-C13 9.84' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.84' (3.00m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 9.84' (3.00m) | |
Approval Agency Marking | VDE | |
Approved Countries | Germany | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,26000 € | 14,26 € |
| 10 | 12,11600 € | 121,16 € |
| 40 | 10,98700 € | 439,48 € |
| 80 | 10,46275 € | 837,02 € |
| 120 | 10,16775 € | 1.220,13 € |
| 280 | 9,57821 € | 2.681,90 € |
| 520 | 9,16931 € | 4.768,04 € |
| Unit Price without VAT: | 14,26000 € |
|---|---|
| Unit Price with VAT: | 16,96940 € |














