
6051.2077 | |
---|---|
DigiKey Part Number | 486-1609-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2077 |
Description | CRD CEI 23-50 - IEC320-C13 4.92' |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black CEI 23-50 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | CEI 23-50 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | IMQ | |
Approved Countries | Italy | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |