
6051.2070 | |
|---|---|
DigiKey Part Number | 486-1606-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2070 |
Description | CORD AS3112 TO IEC 320-C13 4.92' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.92' (1.50m) Power Cord Black AS3112 To IEC 320-C13 H05VV-F3G0.75 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | AS3112 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G0.75 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 4.92' (1.50m) | |
Approval Agency Marking | RCM | |
Approved Countries | Australia | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| 10 | 7,40700 € | 74,07 € |
| 25 | 6,94320 € | 173,58 € |
| 60 | 6,52717 € | 391,63 € |
| 120 | 6,21558 € | 745,87 € |
| 300 | 5,82667 € | 1.748,00 € |
| 540 | 5,59015 € | 3.018,68 € |
| 1.020 | 5,34515 € | 5.452,05 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |


