
6051.2051 | |
|---|---|
DigiKey Part Number | 486-1600-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2051 |
Description | CORD JIS 8303 - IEC320-C19 6.56' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black JIS 8303 To IEC 320-C19 VCTF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | JIS 8303 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | VCTF | |
Wire Gauge | 15 AWG | |
Shielding | Unshielded | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | PSE | |
Approved Countries | Japan | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 15A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,67000 € | 15,67 € |
| 10 | 13,31500 € | 133,15 € |
| 40 | 12,07375 € | 482,95 € |
| 80 | 11,49738 € | 919,79 € |
| 120 | 11,17333 € | 1.340,80 € |
| 280 | 10,52550 € | 2.947,14 € |
| 520 | 10,07623 € | 5.239,64 € |
| Unit Price without VAT: | 15,67000 € |
|---|---|
| Unit Price with VAT: | 18,64730 € |



