
6051.2016 | |
|---|---|
DigiKey Part Number | 486-1587-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2016 |
Description | CRD NBR 14136 - IEC320-C13 8.20' |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NBR 14136 To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NBR 14136 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | Brazil | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,53000 € | 18,53 € |
| 10 | 15,74800 € | 157,48 € |
| 25 | 14,76200 € | 369,05 € |
| 50 | 14,05760 € | 702,88 € |
| 100 | 13,38700 € | 1.338,70 € |
| 250 | 12,54968 € | 3.137,42 € |
| 500 | 11,95144 € | 5.975,72 € |
| Unit Price without VAT: | 18,53000 € |
|---|---|
| Unit Price with VAT: | 22,05070 € |



