6051.2014 | |
---|---|
DigiKey Part Number | 486-1585-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2014 |
Description | CORD 8.20' BLACK |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black To |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Number of Conductors | - | |
Cord Type | - | |
Wire Gauge | - | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number | - |