
6051.2004 | |
---|---|
DigiKey Part Number | 486-1578-ND |
Manufacturer | |
Manufacturer Product Number | 6051.2004 |
Description | CORD 6.56' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 6.56' (2.00m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -25°C ~ 70°C | |
Features | V-Lock | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,69000 € | 14,69 € |
10 | 12,48200 € | 124,82 € |
25 | 11,69960 € | 292,49 € |
50 | 11,14120 € | 557,06 € |
100 | 10,60970 € | 1.060,97 € |
250 | 9,94596 € | 2.486,49 € |
500 | 9,47182 € | 4.735,91 € |
Unit Price without VAT: | 14,69000 € |
---|---|
Unit Price with VAT: | 17,48110 € |