
6051.0030 | |
---|---|
DigiKey Part Number | 6051.0030-ND |
Manufacturer | |
Manufacturer Product Number | 6051.0030 |
Description | CORD CEE 7/7 RA - C13 RA 8.20' |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13, Right Angle H05VV-F3G1.0 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13, Right Angle | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | - | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | DEMKO, FIMKO, IMQ, OVE, NEMKO, SEMKO, VDE | |
Approved Countries | Austria, Denmark, Finland, Germany, Italy, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 16A | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Base Product Number | - |