
6009.1315 | |
---|---|
DigiKey Part Number | 486-1958-ND |
Manufacturer | |
Manufacturer Product Number | 6009.1315 |
Description | CORD 18AWG 5-15P - 320-C13 8.2' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | cUL | |
Approved Countries | Canada | |
Color | Black | |
Voltage Rating | 125VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,62000 € | 9,62 € |
10 | 8,18200 € | 81,82 € |
25 | 7,66880 € | 191,72 € |
50 | 7,30260 € | 365,13 € |
100 | 6,95400 € | 695,40 € |
250 | 6,51892 € | 1.629,73 € |
500 | 6,20804 € | 3.104,02 € |
1.000 | 5,91210 € | 5.912,10 € |
Unit Price without VAT: | 9,62000 € |
---|---|
Unit Price with VAT: | 11,44780 € |