5707.0803.413
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5707.0803.413

5707.0803.413

DigiKey Part Number
486-6245-ND
Manufacturer
Manufacturer Product Number
5707.0803.413
Description
PWR ENT RCPT IEC320-C18 PANEL QC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
5707.0803.413 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C18
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
8A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
2
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
8A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 36.00mm x 33.50mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
138,88000 €38,88 €
1033,05000 €330,50 €
3030,58600 €917,58 €
5029,50400 €1.475,20 €
10028,09720 €2.809,72 €
25026,34056 €6.585,14 €
Manufacturers Standard Package
Unit Price without VAT:38,88000 €
Unit Price with VAT:46,26720 €