5707.0601.212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 31,22000 €
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 30
Unit Price: 32,92000 €
Datasheet
5707 C14 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5707 C14 SERIES

5707.0601.212

DigiKey Part Number
5707.0601.212-ND
Manufacturer
Manufacturer Product Number
5707.0601.212
Description
PWR ENT RCPT IEC320-C14 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades
Current Rating - Appliance Inlet
6A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Features
Shielded
Fuse Holder, Drawer
Fuse Holder
Panel Cutout Dimensions
Rectangular - 36.00mm x 32.20mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP65 - Dust Tight, Water Resistant
Approval Agency
cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes