



5500.2650.01 | |
---|---|
DigiKey Part Number | 486-3254-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2650.01 |
Description | LINE FILTER 125V/250VAC 1A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,58000 € | 12,58 € |
15 | 9,90467 € | 148,57 € |
30 | 9,31700 € | 279,51 € |
60 | 8,76433 € | 525,86 € |
105 | 8,34171 € | 875,88 € |
255 | 7,71271 € | 1.966,74 € |
510 | 7,38459 € | 3.766,14 € |
Unit Price without VAT: | 12,58000 € |
---|---|
Unit Price with VAT: | 14,97020 € |