



5500.2645.07 | |
---|---|
cms-digikey-product-number | 5500.2645.07-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 5500.2645.07 |
cms-description | LINE FILTER 125V/250VAC 16A CHAS |
cms-standard-lead-time | 32 Weeks |
cms-customer-reference | |
cms-detailed-description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 64,97000 € | 64,97 € |
15 | 51,16000 € | 767,40 € |
30 | 48,11933 € | 1.443,58 € |
60 | 46,60550 € | 2.796,33 € |
Unit Price without VAT: | 64,97000 € |
---|---|
Unit Price with VAT: | 77,31430 € |