



5500.2645.01 | |
---|---|
DigiKey Part Number | 486-3253-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2645.01 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,93000 € | 20,93 € |
15 | 16,48200 € | 247,23 € |
30 | 15,50400 € | 465,12 € |
60 | 14,58367 € | 875,02 € |
105 | 13,88010 € | 1.457,41 € |
255 | 13,07612 € | 3.334,41 € |
Unit Price without VAT: | 20,93000 € |
---|---|
Unit Price with VAT: | 24,90670 € |