



5500.2643.07 | |
---|---|
DigiKey Part Number | 486-6307-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2643.07 |
Description | LINE FILTER 125V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,79000 € | 18,79 € |
15 | 14,79800 € | 221,97 € |
30 | 13,92000 € | 417,60 € |
60 | 13,09383 € | 785,63 € |
105 | 12,46219 € | 1.308,53 € |
255 | 11,58671 € | 2.954,61 € |
Unit Price without VAT: | 18,79000 € |
---|---|
Unit Price with VAT: | 22,36010 € |